|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-914CE2-9
Manufacturer Part #:

914CE2-9

Manufacturer:

Description:
Limit Switches 1NC/1NO 9' cable SPDT
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
914CE2-9 Datasheet 914CE2-9 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller Plunger
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 VDC
Operating Force: 11.8 N
IP Rating: IP66, IP67, IP68
Termination Style: Wire
Packaging: Bulk
Series: 914CE
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LC134 BK088 Cable Ties 14
NC6-P108-02 Barrier Terminal Blocks 2,563
5745355-4 D-Sub Standard Connectors 31
82-6097-RFX RF Connectors / Coaxial Connectors 44
914CE3-9 Limit Switches 7
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$96.42
2:
$92.64
5:
$86.69
10:
$81.81
25:
$78.64
50:
$75.00
100:
$72.41

To add to a project, please Log In.

100252515 127156800 165583196 167387259 133639882 196290552 171030384 189371948