|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-914CE2-3
Manufacturer Part #:

914CE2-3

Manufacturer:

Description:
Limit Switches Top Roller Plunger 1NC/1NO SPDT Snap
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
914CE2-3 Datasheet 914CE2-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller Plunger
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 VDC
Operating Force: 11.8 N
IP Rating: IP66, IP67, IP68
Termination Style: Screw
Packaging: Bulk
Series: 914CE
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1NT1-2 Toggle Switches 242
09450F/45 Fan Accessories 667
101247-001 Contact Probes 2,080
SR4P3-A1 Industrial Hall Effect / Magnetic Sensors 45
87943-08 Pushbutton Switches 127
84829-07 Keylock Switches 32
51AAA-B24-A15L Potentiometers 226
09450-M/45 Fan Accessories 59
S-4-J-7-G S/C Contact Probes 123
39-00-0059 (Cut Strip) Headers & Wire Housings 10,200
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.78
2:
$83.38
5:
$78.02
10:
$73.63
25:
$70.77
50:
$67.50
100:
$65.17

To add to a project, please Log In.

100252515 127156800 167387259 189371948 133639882 165583196 196290552 171030384