Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-914CE16-3N1
Manufacturer Part #:

914CE16-3N1

Manufacturer:

Description:
Limit Switches Limit Switch Miniature Precision
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Plunger, Pin
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 V
Operating Force: 3.5 in lb
Termination Style: Screw
Mounting: Cable
Series: 914CE
Switch Type: Limit Switches
Type: Limit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.63
  10: $81.25
  50: $77.49
  100: $74.81
  200: Quote

To add to a project, please Log In.


This product is also available in:
165583196 167387259 189371948 133639882 196290552 171030384