|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-914CE1-Q
Manufacturer Part #:

914CE1-Q

Manufacturer:

Description:
Limit Switches 1NC/1NO SPDT 4-pin DC micro-conn.
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
914CE1-Q Datasheet 914CE1-Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Plunger
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: 28 VDC
Operating Force: 11.8 N
IP Rating: IP66, IP67, IP68
Termination Style: Wire
Mounting: Screw
Packaging: Bulk
Series: 914CE
Switch Type: Limit Switches
Tradename: Microswitch
Type: Miniature Enclosed Limit Switch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.31
2:
$80.88
5:
$76.46
10:
$71.62
25:
$68.62
50:
$65.96
100:
$62.91

To add to a project, please Log In.

100252515 127156800 133639882 171030384 165583196 167387259 196290552 189371948