|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-76065-0000100001
Manufacturer Part #:

76065-00001000-01

Manufacturer:

Description:
Industrial Pressure Sensors PRESSURE SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
Product: Pressure Switches
Operating Pressure: 100 psi
Pressure Type: Vacuum
Accuracy: 10 psi
Output Type: Analog
Port Size: 1/8 in-27 NPT Male
Output Voltage: 120 V
Operating Supply Voltage: 120 V
Brand: Honeywell
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Series: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
76055-00001000-01 Industrial Pressure Sensors 8
12066591 Automotive Connectors 735
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.19
10:
$30.51
25:
$28.58
50:
$27.39
100:
$26.32
250:
$25.11

To add to a project, please Log In.

117470307 126916482 164348640 195346910 144949695 142336017