Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-6655-99600003
Manufacturer Part #:

6655-99600003

Manufacturer:

Description: Industrial Temperature Sensors THERMISTORS w/brkt 90deg QC term
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Temperature Sensors
RoHS: RoHS Compliant Details
Accuracy: 10 %
Function: Air/Surface Temperature Sensing
Resistance at 25 Celsius: 10 kOhms
Temperature Range: - 20 C to + 110 C
Mounting Style: Flange
Packaging: Bulk
Product: Temperature Sensors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
132 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.23
  25: $6.02
  50: $5.73
  100: $5.46
  250: $5.21
  500: $4.99
  1,000: $4.72
  2,000: $4.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FOD8321
Logic Output Optocouplers 2.5A Out Gate Drive Optc ...
Fairchild Semiconductor
1: $1.93
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
132113
RF Connectors SMA STRAIGHT PLUG 58/LMR195 GOLD
Amphenol Connex
1: $3.08
74HC595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.03
12124075-L
Automotive Connectors FM 150.2 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.38
22-01-2025
Headers & Wire Housings 2 CRT CRIMP HOUSING
Molex
1: $0.29
MUSB-D111-30
USB Connectors RUGGED USB TYPE B RIGHT ANGLE
Amphenol Commercial Products
1: $8.49
MAX4544EUT+T
Analog Switch ICs Dual SPST/SPDT Analog Switch
Maxim Integrated
1: $1.76
RCD-24-0.70/W
LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-3 ...
RECOM Lighting
1: $20.62
TD5A
Industrial Temperature Sensors mini temp; plstc SI ...
Honeywell
1: $1.78
CHB50-12S12
DC/DC Converters 25-50W 9-18V 12V 4.16A
Cincon
1: $72.73
CD15FD151FO3F
Mica Capacitors 150pF 500V +/-1%
Cornell Dubilier
1: $3.46
CRT1206-BY-1004ELF
Thin Film Resistors - SMD 1/4watts 1M .1%
Bourns
1: $0.35
35718-1010
Terminals HDT TERM MXH18010-2
Molex
1: $0.10
8259 010100
Coaxial Cables 20AWG 1C SHIELD 100ft SPOOL BLACK
Belden Wire & Cable
1: $79.32
CD15ED680FO3F
Mica Capacitors 68pF 500V +/-1%
Cornell Dubilier
1: $3.01
APTR3216SRCPRV
Standard LEDs - SMD RED WATER CLEAR REVERSE MOUNT
Kingbright
1: $0.18


114559392 194707424 126916482 144949695 183039499