Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-66195214-001
Manufacturer Part #:

66195214-001

Manufacturer:

Description: Circular Metric Connectors FIBER OPTIC PRODUCTS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Circular Metric Connectors
Product Type: Connectors
Thread Size: M12
Number of Contacts: 5
Housing Material: Plastic
Brand: Honeywell
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.95
  10: $38.92
  50: $37.41
  100: $35.67
  200: $34.44
  500: Quote

To add to a project, please Log In.

167858023 130319382 172639243 178365471