Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-58426LV
Manufacturer Part #:

58426LV

Manufacturer:

Description:
Speed Sensors FMD 5V MS3106A
 
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: No
Brand: Honeywell
Type: Variable Reluctance Speed (VRS)
Termination Style: Connector
Maximum Operating Temperature: + 107 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $260.79
  10: $214.56
  50: $207.16
  100: Quote

To add to a project, please Log In.

126916482 142336017 195346910 189934976 107863422 118826730 144949695 178553678