|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-510E1A48F209PC
Manufacturer Part #:

510E1A48F209PC

Manufacturer:

Description:
Encoders 9 cycles/rev/36 1/4 cycle/detent 28V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Honeywell
Product: Mechanical Encoders
Resolution: 9 PPR
Number of Detents: 36 Detent
Output Type: 2 bit Gray Code
Shaft Type: Slotted
With Switch: No Switch
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Shaft Diameter: 1/4 in
Size / Dimension: 0.83 in
Factory Pack Quantity: 128
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD1582BRTZ-REEL7 Voltage References 10,773
502225-0801 Automotive Connectors 5,686
63819-0300 Crimpers 61
STX616-AP Bipolar Transistors - BJT 47,175
2013595-1 I/O Connectors 1,604
5767096-8 Board to Board & Mezzanine Connectors 480
MAX13433EESD+ RS-485 Interface IC 2,258
1N4004 Rectifiers 154,858
FDS6681Z MOSFET 9,832
1-1241370-3 Automotive Connectors 5,054
Real Time Availability
Stock:
271 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.49
50:
$5.19
100:
$4.66
500:
$4.54
$4.32
$4.17

To add to a project, please Log In.

153093877 195346910 161858062 189371948 126916482 129527177 142336017 165583196 128842034 144949695