Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-461
Manufacturer Part #:

461

Manufacturer:

Description:
Knobs & Dials 461 CIRCULAR DIAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Shaft Size: 0.25 in
Diameter: 1 in
Brand: Honeywell
For Use With: 22808 series
Factory Pack Quantity: 100
Type: Circular Dial
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 447,795
MDP-S-0 Test Plugs & Test Jacks 1,629
LM350T Linear Voltage Regulators 5,425
MDP-S-9 Test Plugs & Test Jacks 318
MDP-S-2 Test Plugs & Test Jacks 471
193990-2 Pin & Socket Connectors 160
193991-4 Power to the Board 180
GS3-100-1003-JLF Metal Film Resistors - Through Hole 6,180
110-73 Toggle Switches 1,241
531302B02500G Heat Sinks 2,788
Real Time Availability
Stock:
91 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.61
  25: $29.60
  50: $28.37
  100: $27.27
  250: $26.00
  500: Quote
 

To add to a project, please Log In.


This product is also available in:
165583196 128842034 189371948