|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-412
Manufacturer Part #:

412

Manufacturer:

Description:
Knobs & Dials CIRCDIAL .25IN SHAFT DIAL 1IN BRAKE LEVER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Honeywell
Diameter: 1 in
Design: Circular
Color: Black
Indicator Style: Numbers
Length: 0.25 in
Type: Dial, Circular
Part # Aliases: 412-SC 785-412 TO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 1
Pricing (USD)
500:
$27.33

To add to a project, please Log In.

165583196 128842034 189371948