Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-392JB2500
Manufacturer Part #:

392JB2500

Manufacturer:

Description: Potentiometers 2.5K Ohm 10% 1/2W 3.18mm
Silverlight Page 861, Mouser Enhanced Catalog
PDF Page 861, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Resistance: 2.5 kOhms
Element Type: Conductive Plastic
Shaft Type: Slotted
Termination Style: Pin
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Operating Temperature Range: - 40 C to + 120 C
Series: 392
Shaft Diameter: 3.18 mm
Shaft Length: 22.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.00
  10: $6.31
  50: $6.21
  100: $5.90
  200: $5.58
  500: $5.40
  1,000: $5.25
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
TPS5420D
DC/DC Switching Regulators 5.5 to 36V 2A Step Down ...
Texas Instruments
1: $4.61
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
CONREVSMA001
RF Connectors RP-SMA Female PCB Mount
Linx Technologies
1: $2.92
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LM2931AZ50R
Low Dropout Regulators - LDO 5.0V 0.1A Very Low
STMicroelectronics
1: $0.73
LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Texas Instruments
1: $0.15
TPS73633DCQ
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $2.55
DMS-40LCD-1/2-5-C
Digital Panel Meters 4.5 Digit Volt Meter +-2Vto+- ...
Murata Power Solutions
1: $77.91
PKG40B1/8
Knobs & Dials .437" LINE IND/ALL STR RIB KNOB
TE Connectivity / Alcoswitch
1: $1.50
108-1723-101
Test Plugs & Test Jacks INSULATOR BLACK
Johnson / Emerson Connectivity Solutions
1: $3.95
8000-45-LF
PCBs & Breadboards .1" Plated Holes Lead Free 4"x5 ...
Twin Industries
1: $12.75
108-0908-001
Test Plugs & Test Jacks BANANA JACK BROWN
Johnson / Emerson Connectivity Solutions
1: $0.64
LM317AHVT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.66
231-I-BLACK
Enclosures, Boxes, & Cases 3.25X4.38X1.51 BLACK
SERPAC
1: $6.11
CFS1/4CMTR104J
Carbon Film Resistors - Through Hole 1/8-1/4 100K ...
KOA Speer
1: $0.34
CF1/2C101J
Carbon Film Resistors - Through Hole 100ohms 5%
KOA Speer
1: $0.32
TAP105M050SCS
Tantalum Capacitors - Solid Leaded 50volt 1.0uF 20 ...
AVX
1: $1.55
GBU6J
Bridge Rectifiers 6A Bridge Rectifier
Fairchild Semiconductor
1: $0.99
M112BPCX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $5.50

000000001