|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3600090010001
Manufacturer Part #:

3600090010001

Manufacturer:

Description:
Thermostats PRECISION THERMOSTAT PRECISION TO5 SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: 90 C
Closing Temp: 63.9 C
Accuracy: 5 C
Temperature Range: + 40 C to + 120 C
Current Rating: 1 A
Voltage Rating: 28 V
Product: Hermetic Thermostats
Brand: Honeywell
Packaging: Bulk
Series: 3600
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 12,997
3200030 Terminals 23,024
3200043 Terminals 9,726
3203053 Terminals 10,190
3203024 Terminals 8,193
3600060010001 Thermostats 8
3600080010001 Thermostats 4
3600070010001 Thermostats 4
3600100010001 Thermostats 9
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks

Quantities greater than 9 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.13
10:
$54.17
50:
$52.06
100:
$49.65
200:
$47.94

To add to a project, please Log In.

100300003 195346910 144949695 126916482 142336017 194707424