|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3600085010001
Manufacturer Part #:

3600085010001

Manufacturer:

Description:
Thermostats PRECISION THERMOSTAT PRECISION TO5 SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: 75 C
Closing Temp: 58.9 C
Accuracy: 5 C
Temperature Range: + 40 C to + 120 C
Current Rating: 1 A
Voltage Rating: 28 V
Product: Hermetic Thermostats
Brand: Honeywell
Packaging: Bulk
Series: 3600
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$54.17
50:
$52.06
100:
$49.65
200:
$47.94

To add to a project, please Log In.

126916482 144949695 194707424 142336017 195346910 100300003