|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3600070010001
Manufacturer Part #:

3600070010001

Manufacturer:

Description:
Thermostats PRECISION THERMOSTAT PRECISION TO5 SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: 70 C
Closing Temp: 46.1 C
Accuracy: 5 C
Temperature Range: + 40 C to + 120 C
Current Rating: 1 A
Voltage Rating: 28 V
Product: Hermetic Thermostats
Brand: Honeywell
Packaging: Bulk
Series: 3600
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 78,771
3200030 Terminals 22,849
3200043 Terminals 9,896
3203053 Terminals 9,806
3203024 Terminals 7,491
3600060010001 Thermostats 8
3600080010001 Thermostats 4
3600090010001 Thermostats 9
3600100010001 Thermostats 9
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.89
2:
$46.75
5:
$44.19
10:
$41.40
25:
$39.66
50:
$38.12
100:
$36.36
250:
$35.10

To add to a project, please Log In.

144949695 100300003 126916482 142336017 194707424 195346910