|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3600065010001
Manufacturer Part #:

3600065010001

Manufacturer:

Description:
Thermostats PRECISION THERMOSTAT PRECISION TO5 SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: 65 C
Accuracy: 5 C
Temperature Range: + 40 C to + 120 C
Current Rating: 1 A
Voltage Rating: 28 V
Product: Hermetic Thermostats
Brand: Honeywell
Packaging: Bulk
Series: 3600
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPB830W55Z Optical Switches, Transmissive, Phototransistor Output 250
DG13-B1RA Basic / Snap Action Switches 21
CF1/2CT52R821J Carbon Film Resistors - Through Hole 9,627
CF1/2CT52R911J Carbon Film Resistors - Through Hole 11,698
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 9 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.12
2:
$46.97
5:
$44.40
10:
$41.59
25:
$39.85
50:
$38.30
100:
$36.53
250:
$35.27

To add to a project, please Log In.

142336017 195346910 100300003 126916482 144949695 194707424