|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3600060010001
Manufacturer Part #:

3600060010001

Manufacturer:

Description:
Thermostats PRECISION THERMOSTAT PRECISION TO5 SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: 60 C
Closing Temp: 36.1 C
Accuracy: 5 C
Temperature Range: + 40 C to + 120 C
Current Rating: 1 A
Voltage Rating: 28 V
Product: Hermetic Thermostats
Brand: Honeywell
Packaging: Bulk
Series: 3600
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 78,071
3200030 Terminals 22,899
3200043 Terminals 9,296
3203053 Terminals 9,906
ABPDRRT005PG2A5 Board Mount Pressure Sensors 122
ABPMANN005PGAA3 Board Mount Pressure Sensors 165
3203024 Terminals 7,491
3100U 00031433 Thermostats 40
3455RC 01000223 Thermostats 75
3600080010001 Thermostats 4
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 8 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.11
2:
$51.65
5:
$48.82
10:
$45.78
25:
$43.82
50:
$42.12
100:
$40.17
250:
$38.78

To add to a project, please Log In.

142336017 195346910 126916482 144949695 194707424 100300003