Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-3455RC01000248
Manufacturer Part #:

3455RC 01000248

Manufacturer:

Description: Thermostats 0 C to + 260 C Temperature Sensors
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Close on Rise
Opening Temp: + 60 C
Closing Temp: + 76.7 C
Accuracy: 2.8 C, 4.4 C
Temperature Range: 0 C to + 260 C
Current Rating: 15 A, 10 A
Voltage Rating: 120 VAC, 240 VAC
Product: Ceramic Automatic Reset Thermostats
Series: 3455RC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.10
  10: $40.92
  100: $38.16
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
52610-3071
FFC & FPC Connectors VERTICAL SMT ZIF 30P
Molex
1: $4.08
SN65HVD10D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.77
TPS5450DDA
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $6.07
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms
Panasonic Electronic Components
1: $0.51
REF3130AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.58
UVZ1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
B540C-13-F
Schottky Diodes & Rectifiers 40V 5A
Diodes Inc.
1: $1.40
UVZ1E102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Nichicon
1: $0.29
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
481-0108
Cable Ties WHITE 6"
Eagle Plastic Devices
1: $0.16
ERJ-6ENF3323V
Thick Film Resistors - SMD 0805 332Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
HM2R10PA5100N9LF
Hard Metric Connectors RECPT 110P TYPE A R/A W/OUT ...
FCI
1: $8.62
08051A221JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
SRP1040-150M
Fixed Inductors 15uH
Bourns
1: $1.24
EXB-A10P103J
Resistor Networks & Arrays 10K OHM 5%
Panasonic Electronic Components
1: $1.13
UC3856NG4
Current Mode PWM Controllers Improved Crrnt Mode
Texas Instruments
1: $4.61
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
RN-131G-EVAL
WiFi / 802.11 Development Tools WiFly GSX Evaluati ...
Roving Networks
1: $149.00
SN74ACT14DBR
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.47
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24


This product is also available in:
194707424 144949695 191649898 126916482