|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3455RC01000241
Manufacturer Part #:

3455RC 01000241

Manufacturer:

Description:
Thermostats 1/2(L288:302/273:257
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
3455RC 01000241 Datasheet 3455RC 01000241 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: 146.1 C
Closing Temp: 129.4 C
Brand: Honeywell
Accuracy: 3.3 C, 4.4 C
Temperature Range: 0 C to + 260 C
Current Rating: 15 A
Voltage Rating: 120 VAC, 240 VAC
Product: Ceramic Automatic Reset Thermostats
Packaging: Bulk
Series: 3455RC
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GSB311131HR USB Connectors 5,982
T9AP1D52-24 General Purpose Relays 1,448
1211 Terminals 30,964
C2012X7R1H104K085AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,354
ERJ-3GEYJ331V Thick Film Resistors - SMD 433,454
3450R 80430253 Thermostats 5
3450CM 06210049 Thermostats 3
Real Time Availability
Stock:
127 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks

Quantities greater than 127 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.10
10:
$13.18
20:
$12.46
50:
$11.67
100:
$11.18
200:
$10.74
500:
$10.38
$10.02

To add to a project, please Log In.

191649898 195346910 126916482 194707424 100300003 144949695 142336017