Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-3455RC01000235
Manufacturer Part #:

3455RC 01000235

Manufacturer:

Description: Thermostats 1/2(L209:221/193:177
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: + 101.7 C
Closing Temp: + 85 C
Accuracy: 3.3 C, 4.4 C
Temperature Range: 0 C to + 260 C
Current Rating: 15 A, 10 A
Voltage Rating: 120 VAC, 240 VAC
Product: Ceramic Automatic Reset Thermostats
Series: 3455RC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.93
  10: $40.13
  25: $38.68
  50: $36.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
N3433-6202RB
Headers & Wire Housings 50P STRT SHORT PIN SOLDER ...
3M Electronic Solutions Division
1: $4.78
208945-5
Standard Circular Connector CABLE CLAMP SIZE 14
TE Connectivity / AMP
1: $14.82
1727078
Fixed Terminal Blocks 8P 3.81mm 90DEG
Phoenix Contact
1: $3.97
770602-2
Headers & Wire Housings 2P CST-100 HOUSING
TE Connectivity / AMP
1: $0.13
2455RM-90820468
Thermostats COMMERCIAL THERMAL
Honeywell
1: $6.82
1728336
Fixed Terminal Blocks SMKDS 1/ 7-3 81
Phoenix Contact
1: $3.81
MAX759CPD+
DC/DC Switching Converters 12V- Inverting DC/DC Co ...
Maxim Integrated
1: $7.11
770666-2
Headers & Wire Housings CST-100 CRIMP TERM
TE Connectivity / AMP
1: $0.45
97-3102A-22-22S
Circular MIL Spec Connector 4P Sz 22 Box Mount Soc ...
Amphenol Industrial
1: $35.52
MOX2C4R7J
Metal Oxide Resistors MO2 4.7 5%
KOA Speer
1: $0.14
UB15NKW01N-B
Pushbutton Switches ON(ON) RECT WHT CAP 6A SNAP-IN ...
NKK Switches
1: $6.93
UB15KKG01N-A
Pushbutton Switches SPDT ON-(ON) BLACK
NKK Switches
1: $8.18
OD8025-24MB
Fans Fan 80x25 24VDC Ball Wire 31cfm 28dBA
Orion Fans
1: $9.99
NHS100 50 1%
Wirewound Resistors - Chassis Mount 100W 50 OHM 1%
Arcol
1: $25.65


This product is also available in:
126916482 194707424 144949695 191649898