|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3455RC01000226
Manufacturer Part #:

3455RC 01000226

Manufacturer:

Description:
Thermostats 0 C to + 260 C Temperature Sensors
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: 51.7 C
Closing Temp: 35 C
Brand: Honeywell
Accuracy: 2.8 C, 4.4 C
Temperature Range: 0 C to + 260 C
Current Rating: 15 A, 10 A
Voltage Rating: 120 VAC, 240 VAC
Product: Ceramic Automatic Reset Thermostats
Packaging: Bulk
Series: 3455RC
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RH01025R00FE02 Wirewound Resistors - Chassis Mount 213
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks

Quantities greater than 14 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.66
10:
$13.60
20:
$12.86
50:
$12.04
100:
$11.54
200:
$11.09
500:
$10.72
$10.34

To add to a project, please Log In.

191649898 126916482 144949695 194707424 100300003 142336017 195346910