|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3450RC81130116
Manufacturer Part #:

3450RC 81130116

Manufacturer:

Description:
Thermostats COMMERCIAL THERMAL
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: 100 C
Closing Temp: 85 C
Temperature Range: 0 C to + 260 C
Current Rating: 15 A, 10 A
Voltage Rating: 120 VAC, 240 VAC
Product: Ceramic Automatic Reset Thermostats
Brand: Honeywell
Packaging: Bulk
Series: 3450RC
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 12 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.66
10:
$13.60
20:
$12.86
50:
$12.04
100:
$11.54
200:
$11.09
500:
$10.72
$10.34

To add to a project, please Log In.

144949695 100300003 126916482 142336017 194707424 195346910