|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-31611
Manufacturer Part #:

31611

Manufacturer:

Description:
Knobs & Dials 0.25"shaf 0.875"dial Circ Dial 15 Turn
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Honeywell
Diameter: 0.875 in
Color: Silver
Length: 0.25 in
Packaging: Bulk
Factory Pack Quantity: 100
Type: Circular Dial
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PLT1M-M Cable Ties 61,062
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.23
10:
$20.96
100:
$19.22
500:
$18.79

To add to a project, please Log In.

128842034 189371948 165583196