Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-3040AN25
Manufacturer Part #:

.3040AN25

Manufacturer:

Description: Speed Sensors Pwr Output VRS Snsor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 120 C
Output Voltage: 70 V
Mounting Style: Screw
Minimum Operating Temperature: - 55 C
Series: Power Output VRS
Barrel Size: 15.9 mm
Features: Self powered operation
Maximum Frequency: 40 kHz
Type: Speed Sensors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 14 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.14
  10: $99.91
  25: $94.35
  50: $88.22
  100: $82.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
103MG5
Sensor Hardware & Accessories Unipolar Tube Bar Ma ...
Honeywell
1: $1.23
3030AN
Speed Sensors High Output VRS 15kHz 56mm
Honeywell
1: $76.09
102MG11-BP
Sensor Hardware & Accessories 8x32 threaded shaft ...
Honeywell
1: $5.65
107MG1
Sensor Hardware & Accessories Hall Effect Sensor U ...
Honeywell
1: $11.30

107863422 126916482 178553678 144949695