|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3030AN25
Manufacturer Part #:

.3030AN25

Manufacturer:

Description:
Speed Sensors High Output VRS Sensorcoarser
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Barrel Size: 15.9 mm
Type: Variable Reluctance Speed (VRS)
Operating Supply Current: -
Output Voltage: 190 V
Maximum Output Current: -
Termination Style: Connector
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 55 C
Series: High Output VRS
Supply Voltage - Max: -
Brand: Honeywell
Maximum Frequency: 15 kHz
Mounting Style: Screw
Packaging: Bulk
Part # Aliases: 3030AN25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12124076-L Automotive Connectors 363
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks

Quantities greater than 20 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$122.57
10:
$104.00
25:
$99.96
50:
$95.33
100:
$92.04

To add to a project, please Log In.

189934976 107863422 118826730 144949695 178553678 141411018 126916482 142336017 195346910