|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-3025
Manufacturer Part #:

3025

Manufacturer:

Description:
Speed Sensors 9.5mm, M12, 55 Vp-p Round, 2.36mm Pole
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: In Transition
Type: Variable Reluctance Speed (VRS)
Output Voltage: 55 V
Termination Style: Wire Leads
Maximum Operating Temperature: + 107 C
Minimum Operating Temperature: - 40 C
Brand: Honeywell
Maximum Frequency: 40 kHz
Mounting Style: Panel
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$97.11
10:
$79.20
50:
$75.53
100:
$71.38

To add to a project, please Log In.

107863422 118826730 144949695 178553678 189934976 195346910 126916482 141411018 142336017