Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-3015S13
Manufacturer Part #:

3015S13

Manufacturer:

Description: Speed Sensors VRS M3L 3/8-24X1.3 24 LDS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: No
Maximum Operating Temperature: + 107 C
Output Voltage: 20 V
Mounting Style: Panel
Minimum Operating Temperature: - 40 C
Type: General Purpose VRS Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.75
  10: $86.25
  50: $79.35
  100: $73.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2594HVM-5.0/NOPB
DC/DC Switching Converters 150KHZ 0.5A STEP- DOWN ...
Texas Instruments
1: $4.16
DS1682S+
Real Time Clock Total-Elapsed-Time Recorder w/Alar ...
Maxim Integrated
1: $5.57
DF14-2628SCFA
Headers & Wire Housings 26-28 AWG SOCKET GOLD CONT ...
Hirose Connector
1: $0.26
MAX7301AAX+
Interface - I/O Expanders 2.5-5.5V 20/28 Port I/O ...
Maxim Integrated
1: $8.37
BLM41PG102SN1L
EMI Filter Beads, Chokes & Arrays 1806 1K OHM
Murata Electronics
1: $0.54
TPIC6C595D
Counter Shift Registers Power 8-Bit Shift
Texas Instruments
1: $1.59
BLM15EG121SN1D
EMI Filter Beads, Chokes & Arrays 120 OHM GHZ BAND
Murata Electronics
1: $0.39
NDS351AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.23
C1206C225K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.04
SST25VF010A-33-4I-SAE
Flash 1M (128K x 8) 33MHz
Microchip Technology
1: $0.70
MAX825TEUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.86
DAC6571IDBVT
Digital to Analog Converters - DAC DAC6571: 10-Bit
Texas Instruments
1: $3.71
ACM90V-701-2PL-TL00
EMI Filters 90volts 700ohms
TDK
1: $2.27
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
3-1634222-2
D-Sub Standard Connectors 9P RECEPT VERT 15 AU
TE Connectivity / AMP
1: $2.61
EKK-LM4F232
Development Boards & Kits - ARM EKK-LM4F232 EVAL K ...
Texas Instruments
1: $139.69
AT93C46EN-SH-T
EEPROM 8 1.8V - 8 1.8V
Atmel
1: $0.30
Si8234BB-C-IS1
Power Driver ICs 4A HS/LS ISOdriver Dual Input
Silicon Labs
1: $2.30
CRCW06032K21FKEA
Thick Film Resistors - SMD 1/10watt 2.21Kohms 1%
Vishay/Dale
1: $0.22
LSZ52D
Switch Accessories Roller-Adjustable Front Mount
Honeywell
1: $21.22

107863422 126916482 178553678 144949695