|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-2TP4-7
Manufacturer Part #:

2TP4-7

Manufacturer:

Description:
Rocker Switches MICRO SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Current Rating: 10 A
Voltage Rating AC: 277 V
Termination Style: Screw
Brand: Honeywell
Actuator: Rocker
Mounting Style: Panel
Contact Plating: Silver Cadmium Oxide
Contact Rating: 0.5 A to 18 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.10
10:
$72.66
50:
$69.30
100:
$66.91

To add to a project, please Log In.

167387259 189371948 171030384 133639882