Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-2SS52M
Manufacturer Part #:

2SS52M

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors 20mA Omnipolar radial lead IC pkg
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Omnipolar
Operating Supply Voltage: 3.8 VDC to 30 VDC
Supply Current: 11 mA
Maximum Output Current: 20 mA
Operating Point Min/Max: 2.5 mT
Release Point Min/Max (Brp): 0.5 mT
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Minimum Operating Temperature: - 40 C
Output Voltage: 0.4 VDC
Packaging: Bulk
Factory Pack Quantity: 1000
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 3.8 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,583 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.88
  10: $2.37
  50: $2.22
  100: $2.10
  200: $1.96
  500: $1.88
  1,000: $1.80
  2,500: $1.73
  5,000: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
SS445P
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $1.26
SS441A
Board Mount Hall Effect / Magnetic Sensors 20mA Un ...
Honeywell
1: $1.42
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
105-2202-201
Test Plugs & Test Jacks TEST JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.60
PIC18F1220-I/SO
8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O
Microchip Technology
1: $2.94
4PCV-06-006
Barrier Terminal Blocks TRI-BARRIER .325" 6P
TE Connectivity / AMP
1: $2.59
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
SS49E
Board Mount Hall Effect / Magnetic Sensors 10mA 3. ...
Honeywell
1: $2.09
RXEF025
Resettable Fuses Radial Lead .25A 72V 40A Imax
TE Connectivity / Raychem
1: $0.34
101-0464-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.26
DSS6NC52A271Q55B
EMI/RFI Suppressors & Ferrites 100V 270pF 20%
Murata Electronics
1: $0.50
CY22394FXI
Phase Locked Loops - PLL 3-PLL Clk Syn IND
Cypress Semiconductor
1: $6.06
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
SK34-7-F
Schottky Diodes & Rectifiers 3.0A 40V
Diodes Inc.
1: $1.37
829261-2
D-Sub Tools & Hardware FEMALE SCREWLOCK
TE Connectivity / AMP
1: $0.55
292-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1.0KOHMS 1%
Xicon
5000: $0.00
292-162K-RC
Thick Film Resistors - SMD 1/10WATT 162KOHMS
Xicon
5000: $0.00
CV201210-100K
Fixed Inductors 10 UH 10% SHIELDED
Bourns
1: $0.11
SS411A
Board Mount Hall Effect / Magnetic Sensors 20mA Bi ...
Honeywell
1: $2.01


164081365 185004780 144949695 154110775 126916482