|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-2455RC-99360003
Manufacturer Part #:

2455RC-99360003

Manufacturer:

Description:
Thermostats COMMERCIAL THERMAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Opening Temp: + 232 C
Closing Temp: + 202 C
Temperature Range: 0 C to + 260 C
Current Rating: 15 A, 10 A
Voltage Rating: 250 VAC, 50 VDC
Product: Ceramic Automatic Reset Thermostats
Brand: Honeywell
Packaging: Bulk
Series: 2455RC
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,575
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,257,478
2-520129-2 Terminals 28,435
TPS61232DRCT Voltage Regulators - Switching Regulators 3,842
CSTCE16M0V53-R0 Resonators 34,883
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,570
175286-2 Headers & Wire Housings 18,000
284583-1 Automotive Connectors 27,010
MCP73833-FCI/MF Battery Management 2,352
1827703 Pluggable Terminal Blocks 1,204
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$8.05
100:
$7.72
250:
$7.42
500:
$7.16
$6.91

To add to a project, please Log In.

142336017 195346910 100300003 126916482 144949695 194707424