|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-2455RC-99190165
Manufacturer Part #:

2455RC-99190165

Manufacturer:

Description:
Thermostats COMMERCIAL THERMAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Open on Rise
Temperature Range: 0 C to + 260 C
Current Rating: 15 A, 10 A
Voltage Rating: 250 VAC, 50 VDC
Product: Ceramic Automatic Reset Thermostats
Brand: Honeywell
Series: 2455RC
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$7.98
100:
$7.64
250:
$7.35
500:
$7.10
$6.85

To add to a project, please Log In.

195346910 142336017 126916482 194707424 100300003 144949695