Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-242PC100G
Manufacturer Part #:

242PC100G

Manufacturer:

Description: Industrial Pressure / Force Sensors 0-100 Psi 1/8-27 NPT
Silverlight Page 2,094, Mouser Enhanced Catalog
PDF Page 2,094, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Gauge
Output Type: Amplified
Mounting Style: Screw
Operating Supply Voltage: 7 V to 16 V
Output Voltage: 5.8 V to 6.2 V
Height: 56 mm
Length: 58 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Port Size: 1/8 in - 27 NPT
Pressure Port: Y
Sensor Type: Transducers
Factory Pack Quantity: 10
Width: 40 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $643.28
  10: $603.08
  50: Quote
 
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
242PC250G
Industrial Pressure / Force Sensors 0-250 Psi 1/8- ...
Honeywell
1: $675.44
EEU-TP1E331B
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Panasonic Electronic Components
1: $0.92
EEU-TP1E821
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Panasonic Electronic Components
1: $1.05

164348640 164066330 126916482 144949695