Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-21CX16
Manufacturer Part #:

21CX16

Manufacturer:

Description:
Basic / Snap Action Switches HAZARDOUS LOCATION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Actuator: Roller
Current Rating: 15 A
Voltage Rating AC: 480 V
Voltage Rating DC: 250 V
Operating Force: 0.5 N
NEMA Rating: 1, 3, 4, 4x, 6, 6P, 8
Termination Style: Wire Leads
Brand: Honeywell
Series: CX
Tradename: Microswitch
Unit Weight: 2.756 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $571.68
  2: $547.76
  5: $533.89
  10: $502.11
  25: Quote
 

To add to a project, please Log In.

197755199 195106557 136189106 162471751 133639882 167387259 171030384 174723402 189371948