|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-1LS244-4C
Manufacturer Part #:

1LS244-4C

Manufacturer:

Description:
Limit Switches Limit Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Lever
Current Rating: 10 A
Voltage Rating AC: 550 V
Voltage Rating DC: 480 VDC
Operating Force: 0.51 N
NEMA Rating: 1, 3, 4, 6, 13
Termination Style: Solder
Brand: Honeywell
Packaging: Bulk
Series: LS
Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$168.76
5:
$163.68
10:
$158.60
50:
$155.24

To add to a project, please Log In.

165583196 171030384 189371948 133639882 196290552 114013273 167387259