|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-1LS1-4PG
Manufacturer Part #:

1LS1-4PG

Manufacturer:

Description:
Limit Switches Limit Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Actuator: Lever
Current Rating: 10 A
Voltage Rating AC: 550 V
Voltage Rating DC: 480 VDC
Operating Force: 0.51 N
NEMA Rating: 1, 3, 4, 6, 13
Termination Style: Plug In
Brand: Honeywell
Series: LS/200LS
Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD9958BCPZ Data Acquisition ADCs/DACs - Specialized 133
MF-LSMF300/24X-2 Resettable Fuses - PPTC 25,276
EP2C20Q240C8N FPGA - Field Programmable Gate Array 63
87833-0431 Headers & Wire Housings 2,649
PIC16F688-E/SL 8-bit Microcontrollers - MCU 1,088
FDN358P MOSFET 5,340
NDS331N MOSFET 50,402
N10250-52E2PC D-Sub Micro-D Connectors 141
GLLA01A1B Limit Switches 34
GXA51A2B Limit Switches 1
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$134.04
5:
$130.02
10:
$125.99
50:
$123.31

To add to a project, please Log In.

165583196 189371948 133639882 196290552 114013273 167387259 171030384