Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-1GT101DC
Manufacturer Part #:

1GT101DC

Manufacturer:

Description: Industrial Hall Effect / Magnetic Sensors GT Sries 40mA Gear-Tooth 3-Pin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 24 V
Mounting Style: Screw
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Maximum Output Current: 40 mA
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 70 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.76
  10: $32.09
  50: $28.79
  100: $27.64
  200: $26.34
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
MPX4250AP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $13.98
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.23
534-11502
Precision Potentiometers 7/8" WW 5Kohms 10 Turns
Vishay/Spectrol
1: $11.23
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
FDP032N08
MOSFET 75V N-Channel PowerTrench
Fairchild Semiconductor
1: $4.44
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.17
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
827551-3
Power to the Board 2 POS TIMER HSG
TE Connectivity / AMP
1: $2.56
FAN73832MX
Power Driver ICs Half Bridge Gate Driver
Fairchild Semiconductor
1: $1.56
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
CD214A-B260LF
Schottky Diodes & Rectifiers 2A 60V
Bourns
1: $0.20
CPC1017N
Solid State Relays - PCB Mount SPNO RELAY
Clare
1: $0.75
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
SN75176ADE4
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.96
0297005.WXNV
Fuses 32V 5A Fast Acting
Littelfuse
1: $0.54

164081365 126916482 144949695