Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-19C500PG4K
Manufacturer Part #:

19C500PG4K

Manufacturer:

Description: Industrial Pressure / Force Sensors 0-500 Psi 1/8-27NPT 10 VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 500 psi
Pressure Type: Gauge
Accuracy: +/- 0.25 %
Output Type: Basic
Mounting Style: Stud
Operating Supply Voltage: 15 V
Height: 30.99 mm
Length: 21.98 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Port Size: 1/8 in - 27 NPT
Pressure Port: Y
Sensor Type: Transducers
Factory Pack Quantity: 25
Width: 19.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.95
  10: $119.37
  25: $115.98
  50: $110.31
  100: $104.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
UEI15-050-Q12P-C
DC/DC Converters 5Vout 3A 15W 24V Pos Polarity
Murata Power Solutions
1: $30.50
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
TRG70A240-11E03-Level-V
Plug-In AC Adapters 70W 90-264VAC 24V 3.0A 2.1mm D ...
Cincon
1: $41.69
LM1881M/NOPB
Video ICs VIDEO SYNC SEPARATOR
Texas Instruments
1: $2.62
UA78M33CKVURG3
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.43
83006 002100
Hook-up Wire 22AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $58.53
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
1681127
Circular Metric Connectors M12 SKT 4P PG7 BLK SACC ...
Phoenix Contact
1: $13.61
FK16C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.63
17249 10 B1
AC Power Cords 18AWG SVT 10A 6FT (1.8m) BLACK
Volex
1: $4.08
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
5221244-1
RF Connectors BULKHEAD JACK 75 OHM
TE Connectivity / AMP
1: $5.03
1591DSBK
Enclosures, Boxes, & Cases 5.9 X 3.2 X 1.8
Hammond Manufacturing
1: $5.40
OJE-SH-105DM,095
General Purpose Relays SPST-NO 5A 5VDC SLD
TE Connectivity / OEG
1: $1.53
KIT3376MMA7361LC
Acceleration Sensor Development Tools 3AXIS Angl A ...
Freescale Semiconductor
1: $37.80
PB-1576-TF
Enclosures, Boxes, & Cases 3" x 3" x 1.5" Potting ...
Bud Industries
1: $2.02
19C200PG4K
Industrial Pressure / Force Sensors 200 PSIG COMP ...
Honeywell
20: $112.29

164066330 164348640 126916482 144949695