|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-19C100PV2K
Manufacturer Part #:

19C100PV2K

Manufacturer:

Description:
Industrial Pressure Sensors 15VDC 0psi to 100psi 100 G for 11 ms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transducers
Operating Pressure: 0 psi to 100 psi
Pressure Type: Vacuum, Gauge
Brand: Honeywell
Accuracy: +/- 0.25 %
Output Type: Millivolt
Port Size: -
Output Voltage: 98 mV to 102mV
Operating Supply Voltage: 15 V
Height: 60.32 mm
Length: 18.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Packaging: Bulk
Pressure Port: No Port
Factory Pack Quantity: 25
Width: 18.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSG15N1A Force Sensors & Load Cells 30
87943-08 Pushbutton Switches 127
19C015PA4K Industrial Pressure Sensors 2
19C015PG4K Industrial Pressure Sensors 47
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$121.79
25:
$111.64
100:
$105.50

To add to a project, please Log In.

144949695 164348640 117470307 126916482 142336017 195346910