Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-194-103LET-A01
Manufacturer Part #:

194-103LET-A01

Manufacturer:

Description: Thermistors - NTC THERMISTORS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Termination Style: Axial
Operating Temperature Range: - 60 C to + 150 C
Dimensions: 2.413 mm Dia.
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
437 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.43
  10: $13.42
  50: $12.58
  100: $12.05
  200: $11.58
  500: $11.19
  1,000: $10.80
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F57-I/P
8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O
Microchip Technology
1: $1.06
192-104QET-A01
Thermistors - NTC Uni-Curve w/ bare leads & epoxy
Honeywell
1: $4.61
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.57
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
158X104
Film Capacitors .1uF MET POLY CAP
Cornell Dubilier
1: $0.83
08-50-0105
Headers & Wire Housings 18-24 AWG REEL Reel of 700 ...
Molex
1: $0.10
08-65-0115
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.33
K847PH
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.94
93LC56A/P
EEPROM 256x8
Microchip Technology
1: $0.36
AH1802-WG-7
Board Mount Hall Effect / Magnetic Sensors MICROPW ...
Diodes Inc.
1: $0.90
LTL-307GE
Standard LEDs - Through Hole Green Transparent
Lite-On
1: $0.08
271-10K/AP-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1000: $0.01
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
BZX55C3V3-TR
Zener Diodes 3.3 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
271-22K/AP-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1000: $0.01
271-27K/AP-RC
Metal Film Resistors - Through Hole 27Kohms 1% 50P ...
Xicon
1000: $0.01
271-33K/AP-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1000: $0.01
271-2.2K/AP-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1000: $0.01
271-3.32K/AP-RC
Metal Film Resistors - Through Hole 3.32Kohms 1% 5 ...
Xicon
1000: $0.01
271-562K/AP-RC
Metal Film Resistors - Through Hole 562Kohms 1% 50 ...
Xicon
1000: $0.01


000000001