Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-192-501DEV-A01
Manufacturer Part #:

192-501DEV-A01

Manufacturer:

Description: Thermistors Uni-Curvew/bare lead epoxy,500 Ohm Thermi
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Resistance: 500 Ohms
Tolerance: 0.5 %
Termination Style: Axial
Series: 192
Operating Temperature Range: - 60 C to + 150 C
Dimensions: 2.413 mm Dia.
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
449 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  

Quantities greater than 449 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.66
  25: $10.08
  50: $9.44
  100: $9.05
  250: $8.70
  500: $8.40
  1,000: $8.11
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si4777-A20-GM
RF Receiver Hi-Prf CE AM/FM Rcvr and HD-Radio Tune ...
Silicon Labs
1: $9.18
ADS1112IDGST
Analog to Digital Converters - ADC 16-bit 240SPS 2 ...
Texas Instruments
1: $8.22
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
TSC101AILT
Special Purpose Amplifiers HIGH SIDE CURRENT 20V/V ...
STMicroelectronics
1: $2.06
CN202J3AS215Q8
Rocker Switches & Paddle Switches DPST 16A ON-OFF ...
C&K Components
1: $2.39
MP3V5004DP
Board Mount Pressure / Force Sensors SOP W/DUAL PO ...
Freescale Semiconductor
1: $10.60
192-501DET-A01
Thermistors - NTC 500KOHM Radial Thermistor NTC
Honeywell
1: $12.08
RL1004-65.6-59-D1
Thermistors - NTC DIA .11 100 Ohm
GE M&C / Thermometrics
1: $1.40
RL1003-312-73-D1
Thermistors - NTC DIA .11 500 Ohm
GE M&C / Thermometrics
1: $1.37
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.37
192-502LET-A01
Thermistors - NTC Uni-Curve w/ bare leads & epoxy
Honeywell
1: $3.60
Y208122A203NQ
Keylock Switches Switchlock Dpdt Sld Lug Hole 4A
C&K Components
1: $13.73
REG1117F-3.3KTTT
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $4.48
BAT85S-TR
Schottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp ...
Vishay Semiconductors
1: $0.08
MC7812CTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.40
REA102M1HBK-1625P
Aluminum Electrolytic Capacitors - Leaded 50V 1000 ...
Lelon
1: $0.80
LM2900NE4
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.55
FQP13N10L
MOSFET 100V N-Ch QFET Logic Level
Fairchild Semiconductor
1: $0.86
WP113IDT
Standard LEDs - Through Hole Red 625nm Diffused 5m ...
Kingbright
1: $0.10
CW0053K500JB12
Wirewound Resistors - Through Hole 5watts 3.5Kohms ...
Vishay/Dale
1: $0.87


000000001