|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-192-501DET-A01
Manufacturer Part #:

192-501DET-A01

Manufacturer:

Description:
NTC Thermistors 500OHM RADIAL Thermistor NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Brand: Honeywell
Resistance: 500 Ohms
Tolerance: 0.2 %
Termination Style: Radial
Type: NTC
Series: 192
Operating Temperature Range: - 60 C to + 150 C
Diameter: 2.413 mm
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SENSOR-PUCK Multiple Function Sensor Development Tools 231
G6RN-1-DC5 General Purpose Relays 10,582
MAX4194ESA+ Instrumentation Amplifiers 3,024
1N4007 Rectifiers 80,684
MCP9808T-E/MS Board Mount Temperature Sensors 10,551
BSS84,215 MOSFET 179,439
L829-1J1T-43 Modular Connectors / Ethernet Connectors 2,813
HIH-4000-002 Board Mount Humidity Sensors 271
CC2D23 Board Mount Humidity Sensors 268
Real Time Availability
Stock:
734 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.08
10:
$8.24
100:
$7.59
500:
$7.33
$7.07

To add to a project, please Log In.

164435831 129527177 156058099 161858062 100300003