Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-1865-07G-KDN
Manufacturer Part #:

1865-07G-KDN

Manufacturer:

Description:
Board Mount Pressure Sensors 30PSI 10VDC 8kOhm LIN .10 typ .25 max
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 30 psi
Pressure Type: Gauge
Brand: Honeywell
Accuracy: 0.1 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 10 V
Port Type: No Ports
Package / Case: DIP-8
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 28 C
Factory Pack Quantity: 25
Supply Current: 2 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $142.94
  10: $121.28
  25: $116.57
  50: $111.18
  100: $107.34
  250: Quote

To add to a project, please Log In.


This product is also available in:
197847692 126916482 142336017 147914401 195346910 144949695 159230377 164348640