|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-1865-03G-LDN
Manufacturer Part #:

1865-03G-LDN

Manufacturer:

Description:
Board Mount Pressure Sensors 15PSI 1.5VDC 2kOhm LIN .10 typ .25 max
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 15 psi
Pressure Type: Gauge
Brand: Honeywell
Accuracy: 0.1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: No Ports
Package / Case: DIP-8
Operating Supply Voltage: 1.5 mV
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 28 C
Operating Supply Current: 2 mA
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 10 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$134.01
10:
$113.71
25:
$109.29
50:
$104.23
100:
$100.64

To add to a project, please Log In.

144949695 142336017 164348640 117470307 126916482 159230377 197847692 147914401 195346910