Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-1865-03G-KDN
Manufacturer Part #:

1865-03G-KDN

Manufacturer:

Description: Board Mount Pressure Sensors Compensated 0-15 psi
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 15 psi
Pressure Type: Gauge
Brand: Honeywell
Accuracy: 0.1 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 10 V
Port Type: No Ports
Package / Case: DIP-8
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 28 C
Factory Pack Quantity: 25
Supply Current: 2 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 25 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.01
  10: $113.71
  25: $109.29
  50: $104.23
  100: $100.64
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AWM720P1
Flow Sensors Amplified; 200 SLPM Tapered 22.0 mm
Honeywell
1: $146.83
FSS1500NGB
Force Sensors & Load Cells 14.7 N Force Low Deflec ...
Honeywell
1: $73.41
1865-07G-KDN
Board Mount Pressure Sensors 30PSI 10VDC 8kOhm LIN ...
Honeywell
1: $142.94
FSG15N1A
Force Sensors & Load Cells +/- 30 mV
Honeywell
1: $94.56


This product is also available in:
197847692 144949695 159230377 164348640 126916482 142336017 147914401 195346910