|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-1865-01G-KDN
Manufacturer Part #:

1865-01G-KDN

Manufacturer:

Description:
Board Mount Pressure Sensors 5PSI 10VDC 8kOhm LIN .10 typ .25 max
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 5 psi
Pressure Type: Gauge
Brand: Honeywell
Accuracy: 0.1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: No Ports
Package / Case: DIP-8
Operating Supply Voltage: 10 V
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 28 C
Operating Supply Current: 2 mA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$106.12
25:
$97.28
100:
$91.92

To add to a project, please Log In.

126916482 142336017 147914401 195346910 117470307 197847692 144949695 159230377 164348640