Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-175-503LAG-301
Manufacturer Part #:

175-503LAG-301

Manufacturer:

Description: Thermistors - NTC 50KOhm 10% Thermistor NTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Tolerance: 10 %
Termination Style: SMD/SMT
Operating Temperature Range: - 60 C to + 125 C
Package / Case: 1206
Packaging: Reel
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.89
  10: $1.44
  100: $1.22
  500: $1.15
  1,000: $1.07
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.07

To add to a project, please Log In.


000000001