Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-175-103LAE-301
Manufacturer Part #:

175-103LAE-301

Manufacturer:

Description:
Thermistors 10KOHM 3% Thermistor NTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Honeywell
Resistance: 10 kOhms
Tolerance: 3 %
Termination Style: SMD/SMT
Series: 175
Operating Temperature Range: - 60 C to + 125 C
Package / Case: 1206
Packaging: Reel
Factory Pack Quantity: 3000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM1250ARZ Digital Isolators 3,706
SN74LVC1T45DBVR Translation - Voltage Levels 41,153
S34ML04G100TFI000 Flash 2,592
215079-6 Headers & Wire Housings 19,361
ADS8332IBRGET Analog to Digital Converters - ADC 250
ERA-6AEB2052V Thin Film Resistors - SMD 4,867
RK73H2ATTD4750F Thick Film Resistors - SMD 55,926
CRCW12061K20FKEAHP Thick Film Resistors - SMD 11,665
C3225X7R2E224K200AM Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,335
RK73H2ATTD20R0F Thick Film Resistors - SMD 39,401
Real Time Availability
Stock:
4,311 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.09
  10: $0.583
  100: $0.493
  500: $0.473
  1,000: $0.443
  2,000: $0.424
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.407
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


100300003 129527177 156058099 161858062