|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-14CE3-3K
Manufacturer Part #:

14CE3-3K

Manufacturer:

Description:
Limit Switches Enclosed BasicSwitch
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Roller Plunger
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: -
Operating Force: 11.8 N
IP Rating: IP66
Termination Style: Wire
Brand: Honeywell
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 9 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.66
5:
$96.67
10:
$93.68
50:
$91.69
100:
$89.70

To add to a project, please Log In.

134355646 165583196 171030384 167387259