|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-14CE2-3K
Manufacturer Part #:

14CE2-3K

Manufacturer:

Description:
Limit Switches Enclosed BasicSwitch
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Roller Plunger
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: -
Operating Force: 2.65 lb
IP Rating: IP 66
NEMA Rating: 1, 3, 4, 6, 6P, 12, 13
Termination Style: Screw
Brand: Honeywell
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL-USB-BLASTER-RCN Programmer Accessories 180
5CEFA7F23I7N FPGA - Field Programmable Gate Array 98
2450BM15A0002E Signal Conditioning 19,940
T499X227K010ATE500 Tantalum Capacitors - Solid SMD 533
GP.1575.25.4.A.02 Antennas 2,296
AB26TRQ-32.768kHz-T Crystals 14,777
W1038 Antennas 972
TL431AIDR Voltage References 10,019
CAY16-102J4LF Resistor Networks & Arrays 48,545
43045-1227 Headers & Wire Housings 435
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 12 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.64
5:
$87.92
10:
$85.20
50:
$83.39
100:
$81.58

To add to a project, please Log In.


This product is also available in:
197755199 100804318 195106557 188166899 136189106 134355646 165583196 167387259 171030384