Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-14CE2-1K
Manufacturer Part #:

14CE2-1K

Manufacturer:

Description: Limit Switches Enclosed BasicSwitch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Roller Plunger
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: -
Operating Force: 22.5 N
IP Rating: IP 66
NEMA Rating: 1, 3, 4, 6, 6P, 12, 13
Termination Style: Cable (1 m)
Brand: Honeywell
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.12
  5: $79.65
  10: $77.19
  50: $75.55
  100: $73.91
  500: Quote

To add to a project, please Log In.


This product is also available in:
189371948 133639882 171030384 165583196 167387259 196290552 197755199 195106557 188166899 136189106 100804318 134355646 114013273